
AS3636-ZWLT-500 | |
|---|---|
DigiKey Part Number | AS3636-ZWLT-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3636-ZWLT-500 |
Description | IC LED DRVR RGLTR I2C 16WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 900mA (Switch) 16-WLCSP (2x2.15) |
Datasheet | Datasheet |
Category | Current - Output / Channel 900mA (Switch) |
Manufacturer ams-OSRAM USA INC. | Frequency 2MHz |
Packaging Tape & Reel (TR) | Dimming I2C |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-UFBGA, WLCSP |
Number of Outputs 1 | Supplier Device Package 16-WLCSP (2x2.15) |
Voltage - Supply (Min) 2.3V | Base Product Number |
Voltage - Supply (Max) 5.5V |

