Image for AS3421 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3421

DigiKey Part Number
AS3421-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3421
Description
IC AMP CLASS AB STEREO 24QFN
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
1V ~ 1.8V
Features
Depop, Differential Inputs, I2C, Input Multiplexer, Microphone, Mute, Short-Circuit Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.