
AS3415 EK-ST | |
|---|---|
DigiKey Part Number | AS3415EK-ST-ND |
Manufacturer | |
Manufacturer Product Number | AS3415 EK-ST |
Description | EVAL BOARD FOR AS3415 |
Customer Reference | |
Detailed Description | AS3415 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 24mW x 2 @ 32Ohm | |
Voltage - Supply | 1V ~ 1.8V | |
Utilized IC / Part | AS3415 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

