Amplifier IC 2-Channel (Stereo) Class AB 25-WLCSP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3412-EWLT

DigiKey Part Number
AS3412-EWLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3412-EWLT
Description
IC AMP CLSS AB STER 50MW 25WLCSP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 25-WLCSP (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
50mW x 2 @ 16Ohm
Voltage - Supply
1.6V ~ 1.8V
Features
Mute
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
25-WLCSP (2.5x2.5)
Package / Case
25-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,975 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

9,975In Stock
Ships from Rochester Electronics, LLC