


AS1374-BWLT-285 | |
|---|---|
DigiKey Part Number | AS1374-BWLT-285TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1374-BWLT-285 |
Description | IC REG LIN 2.85V/2.85V 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 6-WLCSP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 85dB ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.85V, 2.85V | Supplier Device Package 6-WLCSP |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |

