


AS1362-BTTT-26 | |
|---|---|
DigiKey Part Number | AS1362-BTTT-26TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1362-BTTT-26 |
Description | IC REG LIN 2.6V 300MA TSOT-23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 92dB ~ 62dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package TSOT-23-6 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |

