
AS1161-BCCT | |
|---|---|
DigiKey Part Number | AS1161-BCCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1161-BCCT |
Description | IC DESERIALIZER 49-CTBGA |
Customer Reference | |
Detailed Description | 660Mbps Deserializer 1 Input 10 Output 49-CTBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 660Mbps | |
Input Type | LVDS | |
Output Type | LVCMOS, LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-TFBGA | |
Supplier Device Package | 49-CTBGA (7x7) |

