
AS1122B-BQFM | |
|---|---|
DigiKey Part Number | AS1122B-BQFMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1122B-BQFM |
Description | IC LED DRIVER LINEAR 40MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Dimming 40mA 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 30V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

