
AS1117-BQFT | |
|---|---|
DigiKey Part Number | AS1117-BQFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1117-BQFT |
Description | IC DRVR 64 LED 7SEG 8 DGT 24TQFN |
Customer Reference | |
Detailed Description | LED Driver 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AS1117-BQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 8 x (7 Segment), 64 LED | |
Interface | I2C | |
Digits or Characters | 8 Digits | |
Current - Supply | 335 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |


