
C4H18W500AY | |
|---|---|
DigiKey Part Number | 1603-C4H18W500AYTR-ND - Tape & Reel (TR) 1603-C4H18W500AYCT-ND - Cut Tape (CT) 1603-C4H18W500AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4H18W500AY |
Description | RF MOSFET 48V SOT1273-1 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 350 mA 1.8GHz ~ 2GHz 14.6dB 500W SOT1273-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 1.8GHz ~ 2GHz | |
Gain | 14.6dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 500W | |
Voltage - Rated | 150 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1273-1 | |
Supplier Device Package | SOT1273-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.40000 | £133.40 |
| 10 | £113.45300 | £1,134.53 |
| 25 | £108.47440 | £2,711.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £93.77730 | £9,377.73 |
| Unit Price without VAT: | £133.40000 |
|---|---|
| Unit Price with VAT: | £160.08000 |

