


BLP25RFE001E | |
|---|---|
DigiKey Part Number | 1603-1162-ND |
Manufacturer | |
Manufacturer Product Number | BLP25RFE001E |
Description | IC AMP ISM 433-434.8MHZ 28HVQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 433MHz ~ 434.8MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz 28-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 433MHz ~ 434.8MHz, 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 3.13V ~ 3.47V | |
Current - Supply | 450mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (5x5) |

