RF Mosfet 32 V 400 mA 2GHz 17.8dB 70W TO-270-2F-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLP15M9S70XY

DigiKey Part Number
1603-BLP15M9S70XYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLP15M9S70XY
Description
RF MOSFET LDMOS 32V TO270
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 400 mA 2GHz 17.8dB 70W TO-270-2F-1
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Configuration
N-Channel
Frequency
2GHz
Gain
17.8dB
Voltage - Test
32 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
400 mA
Power - Output
70W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
TO-270AA
Supplier Device Package
TO-270-2F-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£14.33270£1,433.27
Manufacturers Standard Package
Unit Price without VAT:£14.33270
Unit Price with VAT:£17.19924