MFR Recommended



BLM7G1822S-20PBGYZ | |
|---|---|
DigiKey Part Number | 1603-BLM7G1822S-20PBGYZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM7G1822S-20PBGYZ |
Description | RF FET LDMOS 65V 32.3DB SOT12121 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 76 mA 1.805GHz ~ 2.17GHz 32.3dB 16-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS (Dual) | |
Configuration | - | |
Frequency | 1.805GHz ~ 2.17GHz | |
Gain | 32.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 76 mA | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1212-3 | |
Supplier Device Package | 16-HSOP |


