


BLF8G10LS-270,118 | |
|---|---|
DigiKey Part Number | BLF8G10LS-270,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF8G10LS-270,118 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 2 A 922.5MHz ~ 957.5MHz 18.5dB 67W SOT502B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 922.5MHz ~ 957.5MHz | |
Gain | 18.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 2 A | |
Power - Output | 67W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-502B | |
Supplier Device Package | SOT502B | |
Base Product Number |

