8582-6150-20-CRYO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mini-Circuits
In Stock: 10
Unit Price: £291.92000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £541.47000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £521.96000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £488.90000
Datasheet
New at DigiKey
Image for 8582-6150-20-CRYO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8582-6150-20-CRYO

DigiKey Part Number
5984-8582-6150-20-CRYO-ND
Manufacturer
Manufacturer Product Number
8582-6150-20-CRYO
Description
ATTENUATOR, 2.4MM-M/F, DC-50GHZ,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms 1W 2.4mm In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
2.4mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£550.69100£5,506.91
Unit Price without VAT:£550.69100
Unit Price with VAT:£660.82920