
6782-6165-10 | |
|---|---|
DigiKey Part Number | 5984-6782-6165-10-ND |
Manufacturer | |
Manufacturer Product Number | 6782-6165-10 |
Description | ATTENUATOR, 1.85MM-M/F, 65GHZ, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 65 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 1.85mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £527.64000 | £527.64 |
| 10 | £448.61700 | £4,486.17 |
| Unit Price without VAT: | £527.64000 |
|---|---|
| Unit Price with VAT: | £633.16800 |

