
4880-5522-06-CRYO | |
|---|---|
DigiKey Part Number | 5984-4880-5522-06-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 4880-5522-06-CRYO |
Description | ATTENUATOR, 2.92MM-F/F, 40GHZ, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 1W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Grade | - | |
Qualification | - | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £410.54000 | £410.54 |
| 10 | £349.04400 | £3,490.44 |
| Unit Price without VAT: | £410.54000 |
|---|---|
| Unit Price with VAT: | £492.64800 |

