
3082-6156-30 | |
|---|---|
DigiKey Part Number | 5984-3082-6156-30-ND |
Manufacturer | |
Manufacturer Product Number | 3082-6156-30 |
Description | ATTENUATOR, N-M/F, DC-6 GHZ, 2W, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £143.17900 | £1,431.79 |
| Unit Price without VAT: | £143.17900 |
|---|---|
| Unit Price with VAT: | £171.81480 |

