RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6525-18-10

DigiKey Part Number
5984-2082-6525-18-10-ND
Manufacturer
Manufacturer Product Number
2082-6525-18-10
Description
ATTENUATOR, SMA-M/F, 18GHZ, 25W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
25W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£639.18000£639.18
10£551.28500£5,512.85
Manufacturers Standard Package
Unit Price without VAT:£639.18000
Unit Price with VAT:£767.01600