RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6051C-03-CRYO

DigiKey Part Number
5984-2082-6051C-03-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-6051C-03-CRYO
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
1W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£616.67000£616.67
10£530.08300£5,300.83
Manufacturers Standard Package
Unit Price without VAT:£616.67000
Unit Price with VAT:£740.00400