
R6WP-2-J88-10 | |
|---|---|
DigiKey Part Number | 2053-R6WP-2-J88-10-ND |
Manufacturer | |
Manufacturer Product Number | R6WP-2-J88-10 |
Description | PORTABLE 5015 STYLE CONNECTOR |
Customer Reference | |
Detailed Description | Circular Connector BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 1 | |
Connector - Sensor | Circular | |
Termination | Connector | |
Connector - Cable | BNC | |
Cable Length | 3.04m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £165.90000 | £165.90 |
| Unit Price without VAT: | £165.90000 |
|---|---|
| Unit Price with VAT: | £199.08000 |

