
PC420VP-30-EX | |
|---|---|
DigiKey Part Number | 2053-PC420VP-30-EX-ND |
Manufacturer | |
Manufacturer Product Number | PC420VP-30-EX |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Explosion Proof | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Wire Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £514.20000 | £514.20 |
| Unit Price without VAT: | £514.20000 |
|---|---|
| Unit Price with VAT: | £617.04000 |

