
PC420AR-10-IS | |
|---|---|
DigiKey Part Number | 2053-PC420AR-10-IS-ND |
Manufacturer | |
Manufacturer Product Number | PC420AR-10-IS |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Chassis Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Intrinsically Safe | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £489.18000 | £489.18 |
| Unit Price without VAT: | £489.18000 |
|---|---|
| Unit Price with VAT: | £587.01600 |

