
HV202LF | |
|---|---|
DigiKey Part Number | 2053-HV202LF-ND |
Manufacturer | |
Manufacturer Product Number | HV202LF |
Description | ACCEL IEPE SENSOR |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.1Hz ~ 11kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±80g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.1Hz ~ 11kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

