
T 3328 501 | |
|---|---|
DigiKey Part Number | T3328501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3328 501 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Plastic |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Features Strain Relief |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert M16-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.98000 | £7.98 |
| 10 | £6.78300 | £67.83 |
| 25 | £6.35760 | £158.94 |
| 50 | £6.05420 | £302.71 |
| 100 | £5.76530 | £576.53 |
| 250 | £5.40448 | £1,351.12 |
| 500 | £5.14676 | £2,573.38 |
| 1,000 | £4.90141 | £4,901.41 |
| Unit Price without VAT: | £7.98000 |
|---|---|
| Unit Price with VAT: | £9.57600 |

