
C14610B0168101 | |
|---|---|
DigiKey Part Number | C14610B0168101-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0168101 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Operating Temperature -40°C ~ 100°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Iron-Constantan (FE/KO) |
Connector Type Insert | Material Flammability Rating UL94 V-0 |
Gender Female | Base Product Number |
Number of Positions 16+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £125.99300 | £1,259.93 |
| Unit Price without VAT: | £125.99300 |
|---|---|
| Unit Price with VAT: | £151.19160 |


