Image for WSB-600-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSB-600-100

DigiKey Part Number
1946-WSB-600-100-ND
Manufacturer
Manufacturer Product Number
WSB-600-100
Description
WEATHER SEAL STRAIN RELIEF BOOTS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
-
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£98.57333£295.72
Unit Price without VAT:£98.57333
Unit Price with VAT:£118.28800