
T-RAD-900-FR | |
|---|---|
DigiKey Part Number | 1946-T-RAD-900-FR-ND |
Manufacturer | |
Manufacturer Product Number | T-RAD-900-FR |
Description | STANDARD CABLE, FRPE JACKET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.870" (22.10mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.680" (17.27mm) | |
Shield Material | Aluminum | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.88486 | £3,442.43 |
| Unit Price without VAT: | £6.88486 |
|---|---|
| Unit Price with VAT: | £8.26183 |

