Coaxial - Plenum Cable 10.0' (3.05m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial - Plenum Cable 10.0' (3.05m) 50 Ohms
LMR Product Line Overview
LMR600

LMR-600-LLPX

DigiKey Part Number
1946-1111-10-ND
Manufacturer
Manufacturer Product Number
LMR-600-LLPX
Description
CABLE COAXIAL PLENUM 10'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 10.0' (3.05m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial - Plenum
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluoropolymer, Plenum
Jacket (Insulation) Diameter
0.565" (14.35mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
10.0' (3.05m)
Jacket Color
Red
Usage
-
Features
-
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
76.0
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£103.01000£103.01
3£95.29333£285.88
5£91.99000£459.95
7£89.78714£628.51
10£87.58400£875.84
Manufacturers Standard Package
Unit Price without VAT:£103.01000
Unit Price with VAT:£123.61200