Coaxial Cable LMR-240 328.1' (100.00m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-75-100M

DigiKey Part Number
4613-LMR-240-75-100M-ND
Manufacturer
Manufacturer Product Number
LMR-240-75-100M
Description
CABLE COAXIAL LMR-240 328.1'
Customer Reference
Detailed Description
Coaxial Cable LMR-240 328.1' (100.00m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
LMR-240
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
75 Ohms
Length
328.1' (100.00m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate £14.15 flat rate shipping fee will apply
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£233.33000£233.33
5£228.59800£1,142.99
10£221.79600£2,217.96
Unit Price without VAT:£233.33000
Unit Price with VAT:£279.99600