
IBS047-SMSM-4.0IN | |
|---|---|
DigiKey Part Number | 1946-IBS047-SMSM-4.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IBS047-SMSM-4.0IN |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £160.66000 | £160.66 |
| 10 | £136.58400 | £1,365.84 |
| 25 | £128.04520 | £3,201.13 |
| 50 | £124.29180 | £6,214.59 |
| Unit Price without VAT: | £160.66000 |
|---|---|
| Unit Price with VAT: | £192.79200 |

