Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB047-SMSM-12.0I

DigiKey Part Number
1946-IB047-SMSM-12.0I-ND
Manufacturer
Manufacturer Product Number
IB047-SMSM-12.0I
Description
COAX CBL SMA TO SMA 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol Times Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
27 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£98.58000£98.58
Manufacturers Standard Package
Unit Price without VAT:£98.58000
Unit Price with VAT:£118.29600