Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Flexible Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB047-KMKM-4.0IN

DigiKey Part Number
1946-IB047-KMKM-4.0IN-ND
Manufacturer
Manufacturer Product Number
IB047-KMKM-4.0IN
Description
COAX CBL 2.92MM TO 2.92MM 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Flexible Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol Times Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
4.000" (101.60mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
2.92mm to 2.92mm
Cable Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 125°C
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£106.67000£106.67
10£90.67800£906.78
25£85.00760£2,125.19
50£80.95580£4,047.79
Manufacturers Standard Package
Unit Price without VAT:£106.67000
Unit Price with VAT:£128.00400