EZ-900-716MC-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


McGill Microwave Systems
In Stock: 55
Unit Price: £72.25000
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-900-716MC-2

DigiKey Part Number
1946-1051-ND
Manufacturer
Manufacturer Product Number
EZ-900-716MC-2
Description
CONN 7/16 PLUG STRAIGHT CRIMP
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Press-Fit
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-900
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
2700 V
Mating Cycles
-
Insertion Loss
0.173dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes