
EZ-900-716M-RA-2-SP | |
|---|---|
DigiKey Part Number | 1946-EZ-900-716M-RA-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | EZ-900-716M-RA-2-SP |
Description | 7/16 DIN MALE CLAMP RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £102.95333 | £308.86 |
| Unit Price without VAT: | £102.95333 |
|---|---|
| Unit Price with VAT: | £123.54400 |

