Parametric Equivalent



EZ-400-TM-PL-X | |
|---|---|
DigiKey Part Number | 1946-EZ-400-TM-PL-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-TM-PL-X |
Description | TNC-MALE (PLUG) CRIMP NON-SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 2500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.55000 | £17.55 |
| 10 | £14.91800 | £149.18 |
| 25 | £13.98320 | £349.58 |
| 50 | £13.31600 | £665.80 |
| 100 | £12.68090 | £1,268.09 |
| 250 | £11.88768 | £2,971.92 |
| 500 | £11.32112 | £5,660.56 |
| Unit Price without VAT: | £17.55000 |
|---|---|
| Unit Price with VAT: | £21.06000 |


