TNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On
LMR Product Line Overview

EZ-240-TF-BH-X

DigiKey Part Number
1946-1113-ND
Manufacturer
Manufacturer Product Number
EZ-240-TF-BH-X
Description
TNC FEMALE (JACK) STRAIGHT NON-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 Gasket, 1 Ferrule, 2 Nuts, 1 Washer
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£29.44000£29.44
10£25.02400£250.24
25£23.45760£586.44
50£22.79980£1,139.99
Manufacturers Standard Package
Unit Price without VAT:£29.44000
Unit Price with VAT:£35.32800