7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-1700-716MC

DigiKey Part Number
1946-EZ-1700-716MC-ND
Manufacturer
Manufacturer Product Number
EZ-1700-716MC
Description
7/16 DIN MALE CLAMP CONNECTOR, P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Press-Fit
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-1700
Fastening Type
Threaded
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£332.70000£332.70
Manufacturers Standard Package
Unit Price without VAT:£332.70000
Unit Price with VAT:£399.24000