
CLS70-18M18RF-04.00F | |
|---|---|
DigiKey Part Number | 1946-CLS70-18M18RF-04.00F-ND |
Manufacturer | |
Manufacturer Product Number | CLS70-18M18RF-04.00F |
Description | COAX CBL 1.85MM TO 1.85MM 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 70 GHz | |
Color | Blue | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,403.71000 | £1,403.71 |
| Unit Price without VAT: | £1,403.71000 |
|---|---|
| Unit Price with VAT: | £1,684.45200 |

