Cable Assembly Coaxial 1.85mm to 1.85mm 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS70-18M18M-04.00F

DigiKey Part Number
1946-CLS70-18M18M-04.00F-ND
Manufacturer
Manufacturer Product Number
CLS70-18M18M-04.00F
Description
COAX CBL 1.85MM TO 1.85MM 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bag
Part Status
Obsolete
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
70 GHz
Color
Blue
Features
Armored Cable, Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.