
T8031 | |
|---|---|
DigiKey Part Number | 235-1413-ND |
Manufacturer | |
Manufacturer Product Number | T8031 |
Description | SENSOR CARBON DIOXIDE 0-10V OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0 V ~ 10 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 0 V ~ 10 V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18V ~ 40V | |
Current - Supply | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.03000 | £113.03 |
| 5 | £105.42200 | £527.11 |
| 10 | £102.58600 | £1,025.86 |
| 30 | £98.56267 | £2,956.88 |
| 50 | £96.86880 | £4,843.44 |
| Unit Price without VAT: | £113.03000 |
|---|---|
| Unit Price with VAT: | £135.63600 |

