
SF1211-66198-TD | |
|---|---|
DigiKey Part Number | 1678-SF1211-66198-TD-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-66198-TD |
Description | CONN SMP PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-66198-TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.49000 | £78.49 |
| 10 | £66.72200 | £667.22 |
| 25 | £62.54800 | £1,563.70 |
| 50 | £59.56600 | £2,978.30 |
| 100 | £56.72700 | £5,672.70 |
| Unit Price without VAT: | £78.49000 |
|---|---|
| Unit Price with VAT: | £94.18800 |

