Adapter Coaxial Connector SMA Jack, Female Socket To BMZ Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To BMZ Jack, Female Socket 50 Ohms
SF1189-6001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF1189-6001

DigiKey Part Number
SF1189-6001-ND
Manufacturer
Manufacturer Product Number
SF1189-6001
Description
COAX ADAPT SMA TO BMZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To BMZ Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SF1189-6001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
BMZ Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Snap-On, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.42000£66.42
10£56.46100£564.61
25£52.92960£1,323.24
50£50.40560£2,520.28
100£48.00320£4,800.32
Manufacturers Standard Package
Unit Price without VAT:£66.42000
Unit Price with VAT:£79.70400