Adapter Coaxial Connector SMPS Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMPS Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
SF1116-6022
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF1116-6022

DigiKey Part Number
SF1116-6022-ND
Manufacturer
Manufacturer Product Number
SF1116-6022
Description
COAX ADAPT SMPS TO 2.4MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMPS Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
SF1116-6022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Female
Convert From (Adapter End)
SMPS Plug, Male Pin
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Full Detent
Includes
-
Body Material
Beryllium Copper, Stainless Steel
Body Finish
Gold, Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£286.62000£286.62
10£243.67600£2,436.76
25£229.32120£5,733.03
Manufacturers Standard Package
Unit Price without VAT:£286.62000
Unit Price with VAT:£343.94400