N Type Connector Jack, Female Socket 50 Ohms Panel Mount Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Turret
5021-00027
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

5021-00027

DigiKey Part Number
5021-00027-ND
Manufacturer
Manufacturer Product Number
5021-00027
Description
CONN N JACK STR 50OHM TURRET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Turret
Datasheet
 Datasheet
EDA/CAD Models
5021-00027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Turret
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Flexible)
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 120°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£53.90000£53.90
10£45.81800£458.18
25£42.95080£1,073.77
50£40.90280£2,045.14
100£38.95310£3,895.31
Manufacturers Standard Package
Unit Price without VAT:£53.90000
Unit Price with VAT:£64.68000