Image for P61-3000-A-A-I24-4.5V-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P61-3000-A-A-I24-4.5V-C

DigiKey Part Number
P61-3000-A-A-I24-4.5V-C-ND
Manufacturer
Manufacturer Product Number
P61-3000-A-A-I24-4.5V-C
Description
SENSOR 3000PSIA 1/4 NPT W/TEMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3000PSI (20684.27kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
3000PSI (20684.27kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
24" Integral Harness
Maximum Pressure
9000PSI (62052.82kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
10£124.69100£1,246.91
Unit Price without VAT:£124.69100
Unit Price with VAT:£149.62920