
P61-1500-S-A-I12-20MA-A | |
|---|---|
DigiKey Part Number | P61-1500-S-A-I12-20MA-A-ND |
Manufacturer | |
Manufacturer Product Number | P61-1500-S-A-I12-20MA-A |
Description | SENSOR 1500PSIS 1/4 NPT W/TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1500PSI (10342.14kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | 12" Integral Harness | |
Maximum Pressure | 4500PSI (31026.41kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £124.69100 | £1,246.91 |
| Unit Price without VAT: | £124.69100 |
|---|---|
| Unit Price with VAT: | £149.62920 |

