
P51-5-G-UB-I36-4.5V-000-000 | |
|---|---|
DigiKey Part Number | 734-1167-ND |
Manufacturer | |
Manufacturer Product Number | P51-5-G-UB-I36-4.5V-000-000 |
Description | SENS 5PSIG 0.5-4.5 V 1/8-27 NPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Amphenol SSI Technologies | Accuracy ±2% |
Series | Voltage - Supply 5V |
Packaging Bulk | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Cable 3' |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Voltage | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.71000 | £106.71 |
| 5 | £99.43600 | £497.18 |
| 10 | £96.72300 | £967.23 |
| 25 | £93.47640 | £2,336.91 |
| 50 | £91.25320 | £4,562.66 |
| Unit Price without VAT: | £106.71000 |
|---|---|
| Unit Price with VAT: | £128.05200 |

