Amphenol USB type-C Assembly - USB3C FTV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amphenol USB type-C Assembly - USB3C FTV Series
Amphenol USB type-C - USB3C FTV Series

USB3CFTV7G100F312

DigiKey Part Number
623-USB3CFTV7G100F312-ND
Manufacturer
Manufacturer Product Number
USB3CFTV7G100F312
Description
USB-C JAM NUT RECEPTACLE, ALUMIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3CFTV7G100F312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Industrial Environments - IP68, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£741.44000£741.44
10£655.37700£6,553.77
Manufacturers Standard Package
Unit Price without VAT:£741.44000
Unit Price with VAT:£889.72800