
TVP00WCI1935P | |
|---|---|
DigiKey Part Number | 5664-TVP00WCI1935P-ND |
Manufacturer | |
Manufacturer Product Number | TVP00WCI1935P |
Description | 38999 Square Flange Receptacle, |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-35 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Circuit Board, Solder | |
Fastening Type | Threaded | |
Orientation | N | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Copper Alloy | |
Color | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.23000 | £126.23 |
| 5 | £108.70000 | £543.50 |
| 10 | £95.44000 | £954.40 |
| Unit Price without VAT: | £126.23000 |
|---|---|
| Unit Price with VAT: | £151.47600 |


